
Green 8-segment LED display module, single digit, common anode, 10-pin DIP package for through-hole mounting. Features a 571nm wavelength, 25mA forward current, 0.85mcd luminous intensity, and 70mW power dissipation. Operates within a -35°C to 85°C temperature range with a 2.6V operating supply voltage and 5V reverse voltage. RoHS compliant.
Sign in to ask questions about the Vishay LTS-4801JG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTS-4801JG technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.508inch |
| Illumination Color | Green |
| Length | 12.9mm |
| Luminous Intensity | 0.85mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 571nm |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-4801JG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.