Red 8-segment LED display module with a single digit character. Features a 10-pin DIP package for through-hole mounting, operating at a forward current of 20mA and a typical forward voltage of 1.8V. Offers a luminous intensity of 3.4mcd with a wavelength of 638nm. Designed for a wide operating temperature range from -35°C to 85°C, with a maximum power dissipation of 75mW. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay LTS-4801WC technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.504inch |
| Illumination Color | Red |
| Length | 12.8mm |
| Luminous Intensity | 3.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | LTS-4X01A |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 638nm |
| Width | 0.382inch |
| RoHS | Compliant |
No datasheet is available for this part.