
The LTS-4802BJF-H1 is an orange/yellow LED display from Vishay with a luminous intensity of 0.65mcd and a wavelength of 611nm. It operates at a voltage of 2.6V and can dissipate up to 70mW. The LED display is packaged in a DIP package and is available in quantities of 36 per rail/Tube. The operating temperature range is from -35°C to 105°C. The LED display is RoHS compliant.
Vishay LTS-4802BJF-H1 technical specifications.
| Package/Case | DIP |
| Color | Orange, Yellow |
| Display Type | Segment |
| Forward Current | 90mA |
| Height | 0.24inch |
| Illumination Color | Orange, Yellow |
| Length | 0.508inch |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 611nm |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-4802BJF-H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.