The LTS-4802BJS-H1 is a yellow LED display with a luminous intensity of 0.65mcd and a forward current of 60mA. It operates within a temperature range of -35°C to 85°C and has a maximum power dissipation of 40mW. The display is packaged in a DIP package and is available in quantities of 36. It is RoHS compliant and has a wavelength of 588nm.
Vishay LTS-4802BJS-H1 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 60mA |
| Illumination Color | Yellow |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 40mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-4802BJS-H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.