DISPLAY 7SEG 0.39 SGL RED 10SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Red |
| Display Type | Segment |
| Height | 0.591inch |
| Luminous Intensity | 0.64mcd |
| Number of Characters | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.386inch |
| RoHS | Compliant |