LED Displays & Accessories Sing Dig Grn 572nm 0.39 Com Anode
Checking distributor stock and pricing after the page loads.
Vishay LTS-4817CKG-P technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.63inch |
| Illumination Color | Green |
| Length | 0.75inch |
| Luminous Intensity | 0.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| RoHS Compliant | Yes |
| Wavelength | 572nm |
| Width | 0.39inch |
| RoHS | Compliant |
No datasheet is available for this part.