This is a red surface mount LED with a forward current of 20mA and an operating supply voltage of 2.6V. It has a maximum power dissipation of 70mW and can operate within a temperature range of -40°C to 105°C. The LED is packaged in a tape and reel format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay LTS-4817CKR-P technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.06inch |
| Illumination Color | Red |
| Length | 0.75inch |
| Luminous Intensity | 4.9mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| RoHS Compliant | Yes |
| Wavelength | 631nm |
| Width | 0.39inch |
| RoHS | Compliant |
No datasheet is available for this part.