
1-digit red LED segment display with high efficiency, featuring 8 elements and 8 LEDs. This through-hole component operates with a forward current of 100mA and a forward voltage of 2.6V. It offers a luminous intensity of 2.2mcd and a wavelength of 635nm, with a maximum reverse voltage of 5V. The DIP package measures 18.75mm in length, 9.8mm in depth, and 0.386 inches in width, with a viewing area of 10.16mm height and 5.54mm length. Operating temperature range is -35°C to 85°C, with a maximum power dissipation of 75mW.
Sign in to ask questions about the Vishay LTS-4980AHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTS-4980AHR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.8mm |
| Display Type | Segment |
| Forward Current | 100mA |
| Height | 0.738inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 18.75mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of LEDs | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.54mm |
| Wavelength | 635nm |
| Width | 0.386inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTS-4980AHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
