
Red 1-digit segment LED display featuring a DIP package for through-hole mounting. This component offers a luminous intensity of 0.7mcd at a forward current of 100mA and a wavelength of 650nm. Operating voltage is 2.6V with a maximum reverse voltage of 5V. The display has a viewing area of 14.22mm height by 7.9mm length and operates within a temperature range of -35°C to 85°C. RoHS compliant and packaged in rails/tubes.
Vishay LTS-5001AJD technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.4mm |
| Display Type | Segment |
| Forward Current | 100mA |
| Height | 0.673inch |
| Illumination Color | Red |
| Length | 17.1mm |
| Luminous Intensity | 0.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.9mm |
| Wavelength | 650nm |
| Width | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-5001AJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.