The LTS-50801G is a green LED indication device with 222 elements, a forward current of 60mA, and a reverse voltage of 50V. It has a maximum power dissipation of 1.2W and operates within a temperature range of -35°C to 85°C. The device is packaged in a DIP package and is available in quantities of 24. It is suitable for use in a variety of applications, including general-purpose LED indication.
Sign in to ask questions about the Vishay LTS-50801G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTS-50801G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 108mm |
| Display Type | Segment |
| Forward Current | 60mA |
| Length | 180mm |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Number of Elements | 222 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Reverse Voltage | 50V |
| Viewing Area (height) | 127mm |
| Viewing Area Length | 9mm |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-50801G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.