
Green 1-digit segment LED display featuring a DIP package for through-hole mounting. This component offers a luminous intensity of 2.2mcd with a typical forward current of 20mA and a forward voltage of 2.6V. Operating across a temperature range of -35°C to 85°C, it has a maximum power dissipation of 75mW and a wavelength of 565nm. The display has 8 elements and a viewing area of 13.2mm height by 7.62mm length.
Sign in to ask questions about the Vishay LTS-546AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTS-546AG technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 12.4mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.52inch |
| Illumination Color | Green |
| Length | 17.55mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13.2mm |
| Viewing Area Length | 7.62mm |
| Wavelength | 565nm |
| Width | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-546AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
