Displays Segmented Module Overflow 6LED Hyper Red CA 10-Pin DIP
Vishay LTS-548AJD technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.691inch |
| Luminous Intensity | 0.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 11.85mm |
| Width | 0.488inch |
| RoHS | Compliant |
No datasheet is available for this part.