Red-Orange 1-digit segment LED display with a PDIP package, suitable for through-hole mounting. Features a 2.6V operating supply voltage, 25mA forward current, and 5V reverse voltage. Emits red and orange illumination with a luminous intensity of 2.4mcd at a 630nm wavelength. Operates across a temperature range of -35°C to 85°C, with a maximum power dissipation of 75mW. This lead-free, RoHS compliant component offers a viewing area of 14.22mm height and 7.9mm length.
Sign in to ask questions about the Vishay LTS-5501AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTS-5501AE technical specifications.
| Package/Case | PDIP |
| Color | Red, Orange |
| Depth | 12.4mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.32inch |
| Illumination Color | Red, Orange |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.9mm |
| Wavelength | 630nm |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-5501AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
