
Green 1-digit segment LED display featuring a through-hole DIP package. This component offers a luminous intensity of 2.4mcd with a forward current of 100mA and a typical operating voltage of 2.6V. With a wavelength of 565nm, it operates across a temperature range of -35°C to 85°C and is lead-free and RoHS compliant. The display has a viewing area of 14.22mm height and 7.9mm length.
Sign in to ask questions about the Vishay LTS-5601AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTS-5601AG technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 12.4mm |
| Display Type | Segment |
| Forward Current | 100mA |
| Height | 0.673inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.9mm |
| Wavelength | 565nm |
| Width | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-5601AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
