
Green 1-digit segment LED display with 8 elements, featuring a 565nm wavelength and 2.4mcd luminous intensity. This through-hole component operates with a 20mA forward current and a 2.6V supply voltage, housed in a DIP package measuring 17.1mm L x 12.4mm D x 0.673inch H. It offers a viewing area of 14.22mm H x 7.9mm L, with a maximum power dissipation of 75mW and a reverse voltage rating of 5V. Operating temperature range is -35°C to 85°C, and the product is RoHS compliant.
Sign in to ask questions about the Vishay LTS-5603AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTS-5603AG technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 12.4mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.673inch |
| Illumination Color | Green |
| Length | 17.1mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.9mm |
| Wavelength | 565nm |
| Width | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-5603AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
