
Red 0.56-inch single-digit segment display, featuring a DIP package for through-hole mounting. This LED indication component operates with a forward current of 60mA and a forward voltage of 2.6V, emitting red light with a luminous intensity of 0.95mcd at a wavelength of 697nm. It offers a viewing area height of 14.22mm and length of 8.13mm, with a maximum power dissipation of 40mW. Operating within a temperature range of -35°C to 85°C, this display has 8 elements and a reverse voltage rating of 5V.
Sign in to ask questions about the Vishay LTS-6760P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTS-6760P technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.6mm |
| Display Type | Segment |
| Forward Current | 60mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Length | 19.05mm |
| Luminous Intensity | 0.95mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 697nm |
| Width | 0.496inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTS-6760P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.