
Red 7-segment LED display with a 14.22mm viewing area height. Features a 635nm wavelength, 25mA forward current, and 2.6V operating voltage. This through-hole component offers a luminous intensity up to 2.4mcd and operates between -35°C and 85°C. Packaged in a DIP package, it is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay LTS-6980HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTS-6980HR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.6mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-6980HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
