High-efficiency red 8-segment LED display module with a single digit, featuring a 14-pin DIP package for through-hole mounting. This component operates with a 20mA forward current and a 2V operating supply voltage, delivering a luminous intensity of 2.2mcd at a 623nm wavelength. The display offers a viewing area of 11mm height and 7.1mm length, with a maximum power dissipation of 75mW. Operating across a temperature range of -35°C to 85°C, this component is designed for general indication applications.
Sign in to ask questions about the Vishay LTS-7651HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTS-7651HR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.6mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.744inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 18.9mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 11mm |
| Viewing Area Length | 7.1mm |
| Wavelength | 623nm |
| Width | 0.496inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTS-7651HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.