The LTS4840AY is a 14-contact yellow LED display from Vishay, packaged in a DIP format. It features a luminous intensity of 2.2 millicandelas and a maximum power dissipation of 60 milliwatts. The display is lead-free and available in quantities of 100. It measures 0.738 inches in length, 0.386 inches in width, and 0.2 inches in height.
Sign in to ask questions about the Vishay LTS4840AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTS4840AY technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 0.738inch |
| Luminous Intensity | 2.2mcd |
| Max Power Dissipation | 60mW |
| Number of Contacts | 14 |
| Package Quantity | 100 |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS4840AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.