The LTSN-C190QG is a 0603 package green LED with a luminous intensity of 50mcd and a forward current of 20mA. It operates within a temperature range of -55°C to 85°C. The LED is mounted on a standard package and is available in quantities of 3000 per reel. Note that this component is not RoHS compliant.
Vishay LTSN-C190QG technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| RoHS | Not Compliant |
No datasheet is available for this part.