This surface mount LED from Vishay features a luminous intensity of 185mcd and a viewing angle of 110°. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LED is available in a package quantity of 2000 and is packaged in tape and reel. It is RoHS compliant and has a power dissipation of 72mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTST-020KFKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-020KFKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 1.2mm |
| Forward Current | 30mA |
| Height | 0.6mm |
| Length | 3.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 185mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-020KFKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.