
The LTST-020KRKT is a surface mount LED with a diffused, colorless, rectangular lens. It has a forward current rating of 20mA and a luminous intensity of 196mcd. The LED is available in a tape and reel packaging with 2000 units per package. It is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Vishay LTST-020KRKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 196mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-020KRKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
