
The LTST-020QRL is a single red LED with a luminous intensity of 300mcd and a viewing angle of 110°. It has a forward current rating of 20mA and is packaged in a surface mount SMD/SMT package. The LED is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTST-020QRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-020QRL technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Red |
| Length | 3.8mm |
| Lens Color | Colorless |
| Lens Style | Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-020QRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.