Green LED emitter, surface mount (SMD/SMT) package, featuring a 1.2mm x 3.8mm x 0.6mm footprint. Delivers 495mcd luminous intensity with a 20mA forward current and 20mA forward voltage. Offers a wide 110° viewing angle and operates within a -40°C to 85°C temperature range. Lead-free and RoHS compliant, with a 5V reverse voltage and 80mW power dissipation.
Sign in to ask questions about the Vishay LTST-020TGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-020TGKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1.2mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 495mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-020TGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.