The Vishay LTST-108KFKT is a single-LED surface mount device with a luminous intensity of 185 millicandelas. It has a diffused, colorless, rectangular lens style and a clear lens transparency. The LED is packaged in a tape and reel format with 2000 units per package and is RoHS compliant. It measures 0.8mm in height, 1.2mm in width, and 2.85mm in length, with a viewing angle of 110 degrees.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTST-108KFKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-108KFKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 0.8mm |
| Length | 2.85mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 185mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-108KFKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.