Red LED emitter, surface mount, 2SMD R/A package. Features a clear, diffused, colorless rectangular lens with a 110° viewing angle. Delivers 280mcd luminous intensity at a 20mA forward current. Operates within a -40°C to 85°C temperature range, with 5V reverse voltage and 72mW power dissipation. Lead-free and RoHS compliant.
Vishay LTST-108KRKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.2mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-108KRKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.