This surface-mount LED features a yellow diffused lens with a luminous intensity of 315mcd and a viewing angle of 110°. It is available in a package quantity of 2000 and is compliant with RoHS regulations. The LED measures 1.2mm in width, 0.8mm in height, and 2.85mm in length, making it suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTST-108KSKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-108KSKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Height | 0.8mm |
| Length | 2.85mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 315mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-108KSKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.