
Surface mount blue LED emitter with a clear, diffused lens. Features a 110° viewing angle and 280mcd luminous intensity. Operates with a 20mA forward current and 5V reverse voltage, with a power dissipation of 80mW. Packaged in tape and reel, this lead-free, RoHS compliant component has dimensions of 2.85mm (L) x 1.2mm (W) x 0.8mm (H).
Vishay LTST-108TBKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 1.2mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-108TBKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.