Vishay LTST-B680VSKT-LW technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Height | 1.9mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1350mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.