
Surface mount orange LED emitter, 1206 package (3.2 x 1.6 x 1.1 mm), featuring a 130° viewing angle and 610nm wavelength. This component offers a luminous intensity of 6mcd with a forward voltage of 2.1V at 20mA. Designed for surface mounting, it operates within a temperature range of -55°C to 85°C and is lead-free and RoHS compliant.
Vishay LTST-C150AKT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Orange |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CHIPLED 1206 |
| Viewing Angle | 130° |
| Wavelength | 610nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C150AKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.