
Green LED emitter in a 1206 (3216 metric) surface mount package. Features a clear, diffused, flat lens with a 130° viewing angle. Operates with a forward current of 30mA, a maximum reverse voltage of 5V, and a power dissipation of 100mW. Emits green light with a typical wavelength of 565nm and luminous intensity of 6mcd. Dimensions are 3.2mm length, 1.6mm width, and 1.1mm height. Lead-free and RoHS compliant, with an operating temperature range of -55°C to 85°C.
Vishay LTST-C150GKT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 565nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C150GKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
