Surface mount LED emitter, 1206 package, featuring dual red and orange illumination. This component offers a clear, diffused rectangular lens with a 130° viewing angle and a luminous intensity of 55mcd. Operating with a 20mA forward current, it supports a wide temperature range from -55°C to 85°C. The lead-free, RoHS compliant design is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTST-C150KAKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-C150KAKT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red, Orange |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 621nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C150KAKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.