
Orange LED emitter, 1206 SMD package, featuring a diffused, colorless, rectangular lens. This surface mount component operates with a forward current of 30mA, a reverse voltage of 5V, and a power dissipation of 75mW. It emits orange light with a luminous intensity of 90mcd and a wavelength of 611nm, offering a wide viewing angle of 130°. Operating temperature range is -55°C to 85°C, and it is lead-free and RoHS compliant.
Vishay LTST-C150KFKT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Orange |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Height | 1.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CHIPLED 1206 |
| Viewing Angle | 130° |
| Wavelength | 611nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C150KFKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.