
Green LED emitter, 1206 SMD package, featuring a 130° viewing angle and 71mcd luminous intensity at 30mA forward current. This component operates with a 5V reverse voltage and 75mW power dissipation, emitting light at a 574nm wavelength. The clear, diffused, flat lens measures 1.6mm, housed in a 3.2mm x 1.6mm x 1.1mm (L x W x H) case. Suitable for surface mounting, it operates from -55°C to 85°C and is lead-free and RoHS compliant.
Vishay LTST-C150KGKT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 71mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 574nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C150KGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
