
Surface mount yellow LED emitter, 1206 case code (3216 metric), featuring a clear, diffused, flat, colorless rectangular lens. Delivers 60mcd luminous intensity at a 30mA forward current with a 594.5nm wavelength. Operating temperature range from -55°C to 85°C, with 75mW power dissipation and 5V reverse voltage. 130° viewing angle, lead-free, and RoHS compliant.
Vishay LTST-C150KSKT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Yellow |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Height | 1.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 594.5nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C150KSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
