This 1206 surface mount LED from Vishay features a luminous intensity of 50mcd, a wavelength of 595nm, and a viewing angle of 130°. The LED is packaged in a lead-free 1206 case with a height of 1.1mm and a width of 1.6mm. It is available in orange color with a clear lens style and a flat lens transparency. The LED is RoHS compliant and suitable for surface mount applications.
Vishay LTST-C150KYKT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Orange |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 595nm |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.