
Surface mount green LED emitter in a 1206 package, featuring a clear, diffused lens and a 130° viewing angle. This component operates with a 30mA forward current and a 5V reverse voltage, delivering a luminous intensity of 120mcd at a 530nm wavelength. It offers a wide operating temperature range from -20°C to 80°C and is RoHS compliant.
Vishay LTST-C150TGKT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CHIPLED 1206 |
| Viewing Angle | 130° |
| Wavelength | 530nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C150TGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
