
Blue LED emitter, surface mount, 1206 package. Features a flat, diffused, colorless, circular lens with a 130° viewing angle. Emits blue light with a wavelength of 428nm and luminous intensity of 4.5mcd at a 10mA forward current. Operates within a temperature range of -20°C to 80°C. Lead-free and RoHS compliant.
Vishay LTST-C150UBKT technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Color | Blue |
| Forward Current | 10mA |
| Height | 1.1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 428nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C150UBKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
