
Dual-color surface mount LED emitter in a 1210 (3225) case code, featuring green and red illumination. This component offers a 130° viewing angle and a luminous intensity of 6mcd. Designed for efficient operation with a 30mA forward current and 100mW power dissipation, it operates within a temperature range of -55°C to 85°C. The clear, diffused, flat lens style and colorless lens contribute to its optical performance. This RoHS compliant, lead-free component is supplied in tape and reel packaging.
Vishay LTST-C155GEKT technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green, Red |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Height | 1.1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Lens Color | Colorless |
| Lens Size | 2.7mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 630nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C155GEKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.