Bi-color surface mount LED emitter, featuring green and red illumination with a 130° viewing angle. This 2-element LED offers a forward current of 20mA and a luminous intensity of 25mcd. Encased in a 1210 (3225 metric) package, it operates from -55°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Vishay LTST-C155JCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-C155JCKT technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green, Red |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green, Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C155JCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.