
Bi-color Green/Yellow 4-pin chip LED emitter, featuring a 1210 (3225) surface mount package with a 2.7mm length, 2.7mm width, and 1.1mm height. Emitting green and yellow light with wavelengths of 574nm and 591nm respectively, this LED offers a luminous intensity of 35mcd and a wide 130° viewing angle. Designed for 30mA forward current and 5V reverse voltage, it operates within a -55°C to 85°C temperature range and boasts lead-free and RoHS compliance.
Vishay LTST-C155KGJSKT technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green, Yellow |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Height | 1.1mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 591nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C155KGJSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
