The LTST-C155TBJRKT is a 2-LED surface mount LED from Vishay, packaged in a 1210 case. It features a luminous intensity of 65mcd and a viewing angle of 130°. The LED is available in quantities of 3000 and is packaged on a tape and reel. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTST-C155TBJRKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-C155TBJRKT technical specifications.
| Package/Case | 1210 |
| Color | Blue, Red |
| Height | 1.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 65mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C155TBJRKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.