The LTST-C170CBKT is a surface mount LED from Vishay, featuring a luminous intensity of 20mcd and a viewing angle of 130°. It has a wavelength of 468nm and is packaged in a 0805 case code. The LED is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a cut tape packaging format and is suitable for surface mount applications.
Vishay LTST-C170CBKT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Blue |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Clear |
| Luminous Intensity | 20mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 468nm |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.