
Surface mount red LED emitter in a 0805 package. Features a 130° viewing angle and a 660nm wavelength. Operates with a 40mA forward current and 5V reverse voltage. Offers a luminous intensity of 10mcd with a clear, diffused lens. This lead-free, RoHS compliant component has a maximum power dissipation of 100mW and operates between -55°C and 85°C.
Vishay LTST-C170CKT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Depth | 1.25mm |
| Forward Current | 40mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Voltage | 5V |
| Wavelength | 660nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C170CKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
