This surface mount LED has a wavelength of 565nm and a luminous intensity of 14.2mcd. It can handle a forward current of up to 30mA and a power dissipation of 100mW. The LED is packaged in an 0805 SMD case and is suitable for use in applications where a compact size is required. The operating temperature range is from -55°C to 85°C. The LED is RoHS compliant and is available on tape and reel for easy mounting.
Vishay LTST-C170FKT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1.25mm |
| Forward Current | 30mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Clear, Diffused, Colorless |
| Luminous Intensity | 14.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 565nm |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.