Surface mount LED emitter, 0805 package, featuring red and orange illumination. This component offers a 130° viewing angle and a luminous intensity of 54mcd at a 20mA forward current. With a 621nm wavelength and colorless, diffused, flat lens, it operates from -55°C to 85°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTST-C170KAKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-C170KAKT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red, Orange |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 54mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 621nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C170KAKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.