
Surface mount LED emitter, 0805 package, featuring clear, diffused, colorless, rectangular lens style. Emits orange light with a wavelength of 605nm and a viewing angle of 130°. Operates with a forward current of 30mA, maximum power dissipation of 75mW, and a reverse voltage of 5V. This lead-free, RoHS compliant component offers a luminous intensity of 60mcd and operates within a temperature range of -55°C to 85°C.
Vishay LTST-C170KFKT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Height | 1.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 605nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C170KFKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.