
Surface mount green LED emitter in a 0805 (2012 metric) package. Features a 130° viewing angle, 571nm wavelength, and 35mcd luminous intensity at 30mA forward current. This lead-free, RoHS compliant component offers a clear, diffused, rectangular lens with a 1.25mm size. Operating temperature range is -55°C to 85°C.
Vishay LTST-C170KGKT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Depth | 1.25mm |
| Forward Current | 30mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 571nm |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
