
Surface mount yellow LED emitter in a 0805 (2012) package. Features a 1.25mm x 2mm x 1.1mm footprint with a 1.25mm clear, diffused, flat lens. Offers a luminous intensity of 112mcd at a 30mA forward current, with a 588nm wavelength and a 130° viewing angle. Operates from -55°C to 85°C, with 5V reverse voltage and 75mW power dissipation. Lead-free and RoHS compliant.
Vishay LTST-C170KSKT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Yellow |
| Depth | 1.25mm |
| Forward Current | 30mA |
| Height | 1.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 112mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 588nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C170KSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
