
Surface mount LED emitter, 0805 package, featuring a 1.25mm x 2mm x 1.1mm footprint. Emitting orange/yellow light with a 598nm wavelength, this component offers a 130° viewing angle and 80mcd luminous intensity at a 30mA forward current. Designed for a wide operating temperature range of -55°C to 85°C, it boasts a 5V reverse voltage and 75mW power dissipation. Lead-free and RoHS compliant, this clear, diffused, flat lens LED is supplied on tape and reel.
Vishay LTST-C170KYKT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange, Yellow |
| Depth | 1.25mm |
| Forward Current | 30mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 598nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C170KYKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
